Add To Favorites
Product Overview
Digi-Key Part Number AD9956YCPZ-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

AD9956YCPZ

Description IC SYNTHESIZER 1.8V 48LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Direct Digital Synthesis IC 14 b 3GHz 48 b Tuning 48-LFCSP-VQ (7x7)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Resolution (Bits) 14 b
Master fclk 3GHz
Tuning Word Width (Bits) 48 b
Voltage - Supply 1.71 V ~ 1.96 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-VQ (7x7)
Base Part Number AD9956
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

15:34:20 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.66000 $37.66
10 34.73300 $347.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9956YCPZ-REEL7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $26.92821
Send Feedback