Add To Favorites
Product Overview
Digi-Key Part Number AD9850BRSZ-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9850BRSZ

Description IC DDS SYNTHESIZER CMOS 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 125MHz 32 b Tuning 28-SSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 125MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number AD9850
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47

14:55:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.47000 $27.47
47 24.19255 $1,137.05
141 21.63099 $3,049.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9850BRSZ-REELTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $18.50017
  • Cut Tape (CT) ? : AD9850BRSZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
  • Unit Price: $28.29000
  • Digi-Reel® ? : AD9850BRSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback