Add To Favorites
AD9834BRUZ Direct Digital Synthesis IC 10 b 50MHz 28 b Tuning 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 $11.09
75 9.76800 $732.60
150 8.60640 $1,290.96
525 7.65600 $4,019.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9834BRUZ-ND
Copy   AD9834BRUZ-ND
Quantity Available 628
Can ship immediately

Factory Stock ?: 525
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9834BRUZ

Copy   AD9834BRUZ
Description IC DDS 10BIT 50MHZ LP 20-TSSOP
Copy   IC DDS 10BIT 50MHZ LP 20-TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 50MHz 28 b Tuning 20-TSSOP

Copy   Direct Digital Synthesis IC 10 b 50MHz 28 b Tuning 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 50MHz
Tuning Word Width (Bits) 28 b
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number AD9834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD9850BRSZ - Analog Devices Inc. | AD9850BRSZ-ND DigiKey Electronics
  • AD9850BRSZ
  • Analog Devices Inc.
  • IC DDS SYNTHESIZER CMOS 28-SSOP
  • Unit Price $27.19000
  • AD9850BRSZ-ND
  • ADS1255IDBR - Texas Instruments | 296-25897-1-ND DigiKey Electronics
  • ADS1255IDBR
  • Texas Instruments
  • IC ADC 24-BIT SPI PROGBL 20-SSOP
  • Unit Price $13.25000
  • 296-25897-1-ND
  • LTC1662IMS8#PBF - Linear Technology/Analog Devices | LTC1662IMS8#PBF-ND DigiKey Electronics
  • LTC1662IMS8#PBF
  • Linear Technology/Analog Devices
  • IC DAC 10BIT ULP BUFFERED 8-MSOP
  • Unit Price $6.15000
  • LTC1662IMS8#PBF-ND
  • AD5231BRUZ10-REEL7 - Analog Devices Inc. | AD5231BRUZ10-REEL7CT-ND DigiKey Electronics
  • AD5231BRUZ10-REEL7
  • Analog Devices Inc.
  • IC DGTL POT 1024POS 10K 16TSSOP
  • Unit Price $5.54000
  • AD5231BRUZ10-REEL7CT-ND
  • OPA2180IDGKR - Texas Instruments | 296-35599-1-ND DigiKey Electronics
  • OPA2180IDGKR
  • Texas Instruments
  • IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP
  • Unit Price $2.81000
  • 296-35599-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9834BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.02240
  • Cut Tape (CT) ? : AD9834BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,266 - Immediate
  • Unit Price: $11.42000
  • Digi-Reel® ? : AD9834BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD9834BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.75840

04:36:01 10/18/2018