Add To Favorites
Product Overview
Digi-Key Part Number AD9832BRUZ-ND
Quantity Available 631
Can ship immediately

Factory Stock ?: 768
Manufacturer

Manufacturer Part Number

AD9832BRUZ

Description IC DDS 10BIT 25MHZ CMOS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 25MHz 32 b Tuning 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 25MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 2.97 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD9832
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

22:19:30 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
96 10.65042 $1,022.44
192 9.38391 $1,801.71
576 8.34766 $4,808.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AD9832BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
  • Unit Price: $12.45000
  • Tape & Reel (TR) ? : AD9832BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.36896
Send Feedback