Add To Favorites
Product Overview
Digi-Key Part Number AD9665ACPZ-REEL7CT-ND
Quantity Available 1,178
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9665ACPZ-REEL7

Description IC LASER DRVR 4CHAN 5.5V 32LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Laser Driver IC 4 Channel 4.5 V ~ 5.5 V 32-LFCSP-VQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (CD/DVD)
Data Rate -
Number of Channels 4
Voltage - Supply 4.5 V ~ 5.5 V
Current - Modulation -
Operating Temperature -
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Mounting Type Surface Mount
Base Part Number AD9665
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9665ACPZ-REEL7CT

22:56:29 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.65000 $10.65
10 9.61800 $96.18
100 7.96250 $796.25
500 6.93360 $3,466.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9665ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $5.86305
  • Digi-Reel® ? : AD9665ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,178 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD9665ACPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.42875
Send Feedback