Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number AD9433BSVZ-125-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 746
Manufacturer

Manufacturer Part Number

AD9433BSVZ-125

Description IC ADC 12BIT 125MSPS 52-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 125M
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 52-TQFP Exposed Pad
Supplier Device Package 52-TQFP-EP (10x10)
Base Part Number AD9433
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9433BSVZ125

19:50:36 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.64000 $60.64
10 56.96900 $569.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback