Add To Favorites
Product Overview
Digi-Key Part Number AD835ANZ-ND
Quantity Available 25
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Manufacturer Part Number

AD835ANZ

Description IC MULTIPLIER 4-QUADRANT 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Analog Multiplier 4-Quadrant 8-PDIP

Documents & Media
Datasheets AD835
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number AD835
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:52:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.02000 $24.02
50 21.15340 $1,057.67
100 18.91370 $1,891.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback