Add To Favorites
Product Overview
Digi-Key Part Number AD810ARZ-REEL7CT-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

AD810ARZ-REEL7

Description IC OPAMP VIDEO LOW POWER 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Video Amp, 1 Current Feedback 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 80MHz
Slew Rate 1000 V/µs
Current - Supply 6.8mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 5 V ~ 36 V, ±2.5 V ~ 18 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD810
 
Additional Resources
Standard Package ? 1

01:44:36 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 $6.18
10 5.54600 $55.46
100 4.54400 $454.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD810ARZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $3.75559
  • Digi-Reel® ? : AD810ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD810ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.00000
  • Tape & Reel (TR) ? : AD810ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.00899
Send Feedback