Add To Favorites
Product Overview
Digi-Key Part Number AD7740YRMZ-REEL7DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD7740YRMZ-REEL7

Description IC CONVERTER VOLT TO FREQ 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage to Frequency Converter IC 1MHz ±0.012% 8-MSOP

Documents & Media
Datasheets AD7740
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 1MHz
Full Scale ±50ppm/°C
Linearity ±0.012%
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD7740
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7740YRMZ-REEL7DKR

15:04:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92200 $29.22
100 2.39370 $239.37
500 2.03774 $1,018.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7740YRMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.58509
  • Cut Tape (CT) ? : AD7740YRMZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,110 - Immediate
  • Unit Price: $3.25000
  • Digi-Reel® ? : AD7740YRMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,110 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7740YRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,700 - Immediate
  • Unit Price: $3.16000
  • Tape & Reel (TR) ? : AD7740YRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.66852
Send Feedback