• Obsolete item.
Product Overview
Digi-Key Part Number AD7579JN-ND
Quantity Available 0

Manufacturer Part Number


Description IC ADC 10BIT LC2MOS 24-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD7579JNZ-ND AD7579JNZ Analog Devices Inc. Tube ? 18 - Immediate
30 - Factory Stock ?
$37.35000 1
Product Attributes Select All
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Bits 10
Sampling Rate (Per Second) 50k
Number of Inputs 2
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number AD7579
Additional Resources
Standard Package ? 15

03:34:40 3/20/2018

Send Feedback