Add To Favorites
Product Overview
Digi-Key Part Number AD737JNZ-ND
Quantity Available 371
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD737JNZ

Description IC TRUE RMS/DC CONV LP 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RMS to DC Converter 8-PDIP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Current - Supply 170µA
Voltage - Supply 2.8V, -3.2V ~ ±16.5V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number AD737
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

23:57:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
50 9.42080 $471.04
100 8.18000 $818.00
500 7.12302 $3,561.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback