Add To Favorites
Product Overview
Digi-Key Part Number AD736JRZ-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

AD736JRZ

Description IC TRUE RMS/DC CONV LP 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RMS to DC Converter 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Current - Supply 160µA
Voltage - Supply 2.8V, -3.2V ~ ±16.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD736
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 98

22:43:23 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
98 9.42082 $923.24
196 8.18000 $1,603.28
588 7.12303 $4,188.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD736JRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.14250
  • Cut Tape (CT) ? : AD736JRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $11.27000
  • Digi-Reel® ? : AD736JRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD736JRZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.91500
Send Feedback