Add To Favorites
Product Overview
Digi-Key Part Number AD7147ACPZ-1500RL7DKR-ND
Quantity Available 2,820
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7147ACPZ-1500RL7

Description IC CAP-TO-DGTL CONV PROG 24LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitance-to-Digital Converter 16 bit 250k I²C, Serial 24-LFCSP-WQ (4x4)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series CapTouch™
Packaging ? Digi-Reel® ?
Part Status Active
Type Capacitance-to-Digital Converter
Resolution (Bits) 16 b
Sampling Rate (Per Second) 250k
Data Interface I²C, Serial
Voltage Supply Source Single Supply
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number AD7147
 
For Use With
You May Also Be Interested In
  • PCAP01AD - ams | PCAP01ADCT-ND DigiKey Electronics
  • PCAP01AD
  • ams
  • IC CAP TO DIGITAL CONVERTER 32QF
  • Unit Price $7.18000
  • PCAP01ADCT-ND
Additional Resources
Standard Package ? 1
Other Names AD7147ACPZ-1500RL7DKR

15:44:24 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26800 $32.68
100 2.67770 $267.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7147ACPZ-1500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.21312
  • Cut Tape (CT) ? : AD7147ACPZ-1500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,820 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $3.64000
  • Tape & Reel (TR) ? : AD7147ACPZ-1REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.70650
Send Feedback