Add To Favorites
Product Overview
Digi-Key Part Number AD71056ARZ-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

AD71056ARZ

Description IC ENERGY METERING 1PHASE 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Single Phase Meter IC 16-SOIC

Documents & Media
Datasheets AD71056
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Input Impedance 320 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 5mA
Voltage - Supply 4.75V ~ 5.25V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADE71056
 
Additional Resources
Standard Package ? 48

10:15:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
48 2.74979 $131.99
144 2.38313 $343.17
528 2.02869 $1,071.15
1,008 1.71094 $1,724.63
2,544 1.62539 $4,135.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD71056ARZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.62539
  • Cut Tape (CT) ? : AD71056ARZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: $3.34000
  • Digi-Reel® ? : AD71056ARZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback