Add To Favorites
Product Overview
Digi-Key Part Number AD654JRZ-ND
Quantity Available 3,178
Can ship immediately
Manufacturer

Manufacturer Part Number

AD654JRZ

Description IC V-F CONVERTER MONO 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage to Frequency Converter IC 500kHz ±0.2% 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 500kHz
Full Scale ±50ppm/°C
Linearity ±0.2%
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD654
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

21:19:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.15000 $11.15
98 9.60714 $941.50
196 8.34179 $1,634.99
588 7.26391 $4,271.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD654JRZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $7.19200
  • Cut Tape (CT) ? : AD654JRZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: $11.49000
  • Digi-Reel® ? : AD654JRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD654JRZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.03200
  • Cut Tape (CT) ? : AD654JRZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: $11.49000
  • Digi-Reel® ? : AD654JRZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback