Add To Favorites
Product Overview
Digi-Key Part Number AD637JRZ-RLCT-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

AD637JRZ-RL

Description IC RMS/DC CONV PREC WB 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

RMS to DC Converter 16-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Current - Supply 2.2mA
Voltage - Supply ±3 V ~ 18 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD637
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD637JRZ-RLCT

01:35:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.85000 $23.85
10 21.99900 $219.99
100 18.78530 $1,878.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD637JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 924 - Immediate
  • Unit Price: $23.16000
  • Tape & Reel (TR) ? : AD637JRZ-R7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $17.22600
  • Cut Tape (CT) ? : AD637JRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 362 - Immediate
  • Unit Price: $23.85000
  • Digi-Reel® ? : AD637JRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 362 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD637JRZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $15.05790
  • Digi-Reel® ? : AD637JRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback