Add To Favorites
Product Overview
Digi-Key Part Number AD5934YRSZ-REEL7CT-ND
Quantity Available 1,974
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5934YRSZ-REEL7

Description IC CONV 12BIT 250KSPS 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Direct Digital Synthesis IC 12 b 16.776MHz 16-SSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resolution (Bits) 12 b
Master fclk 16.776MHz
Tuning Word Width (Bits) -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number AD5934
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5934YRSZ-REEL7CT

22:34:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.82000 $19.82
10 18.27700 $182.77
100 15.60700 $1,560.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5934YRSZ-REEL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $14.45462
  • Digi-Reel® ? : AD5934YRSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,974 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5934YRSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
    3,850 - Factory Stock ?
  • Unit Price: $20.93000
Send Feedback