Add To Favorites
Product Overview
Digi-Key Part Number AD5930YRUZ-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 825
Manufacturer

Manufacturer Part Number

AD5930YRUZ

Description IC GEN PROG FREQ BURST 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 50MHz 24 b Tuning 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 50MHz
Tuning Word Width (Bits) 24 b
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number AD5930
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

23:24:08 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.78000 $14.78
75 13.02347 $976.76
150 11.47473 $1,721.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5930YRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.36280
Send Feedback