Add To Favorites
Product Overview
Digi-Key Part Number AD534LDZ-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 1,475
Manufacturer

Manufacturer Part Number

AD534LDZ

Description IC PREC MULTIPLIER 14-CDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Analog Multiplier/Divider 4-Quadrant 14-CDIP

Documents & Media
Datasheets AD534
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier/Divider
Number of Bits/Stages 4-Quadrant
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CDIP
Base Part Number AD534
 
Additional Resources
Standard Package ? 1

18:40:00 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.91000 $163.91
25 153.52560 $3,838.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback