Add To Favorites
AD5245BRJZ10-RL7 Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Product Overview
Digi-Key Part Number AD5245BRJZ10-RL7DKR-ND
Copy   AD5245BRJZ10-RL7DKR-ND
Quantity Available 3,065
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5245BRJZ10-RL7

Copy   AD5245BRJZ10-RL7
Description IC DGTL POT 256POS SOT23-8
Copy   IC DGTL POT 256POS SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8

Copy   Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Documents & Media
Datasheets AD5245
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD5245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD5245DBZ - Analog Devices Inc. | EVAL-AD5245DBZ-ND DigiKey Electronics
  • EVAL-AD5245DBZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD5245
  • Unit Price $56.98000
  • EVAL-AD5245DBZ-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • MCP4018T-103E/LT - Microchip Technology | MCP4018T-103E/LTCT-ND DigiKey Electronics
  • MCP4018T-103E/LT
  • Microchip Technology
  • IC DGTL POT 10K 128TAPS SC70-6
  • Unit Price $0.53000
  • MCP4018T-103E/LTCT-ND
  • TPL0501-100DCNR - Texas Instruments | 296-29584-1-ND DigiKey Electronics
  • TPL0501-100DCNR
  • Texas Instruments
  • IC DGTL POT 256POS 100K SOT23-8
  • Unit Price $1.68000
  • 296-29584-1-ND
  • AP2127K-ADJTRG1 - Diodes Incorporated | AP2127K-ADJTRG1DICT-ND DigiKey Electronics
  • AP2127K-ADJTRG1
  • Diodes Incorporated
  • IC REG LIN POS ADJ 300MA SOT23-5
  • Unit Price $0.45000
  • AP2127K-ADJTRG1DICT-ND
  • MAX5467EUT+T - Maxim Integrated | MAX5467EUT+TCT-ND DigiKey Electronics
  • MAX5467EUT+T
  • Maxim Integrated
  • IC POT DGTL 32-TAP 2WIRE SOT23-6
  • Unit Price $1.38000
  • MAX5467EUT+TCT-ND
Additional Resources
Standard Package ? 1
Other Names AD5245BRJZ10-RL7DKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.80100 $18.01
100 1.44800 $144.80
500 1.18966 $594.83
1,000 0.98571 $985.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5245BRJZ10-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.89100
  • Cut Tape (CT) ? : AD5245BRJZ10-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
  • Unit Price: $2.01000
  • Tape & Reel (TR) ? : AD5245BRJZ10-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.92000
  • Cut Tape (CT) ? : AD5245BRJZ10-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $2.92000
  • Digi-Reel® ? : AD5245BRJZ10-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

08:12:22 9/25/2018