• Obsolete item.
Product Overview
Digi-Key Part Number AD22279-A-R2DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD22279-A-R2

Description ACCELEROMETER 35G ANALOG 8CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Accelerometer X Axis ±35g 400Hz 8-LCC (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Analog
Axis X
Acceleration Range ±35g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 55
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD22279-A-R2DKR

21:53:04 2/25/2018

Send Feedback