Add To Favorites
Product Overview
Digi-Key Part Number 338-3529-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 194
Manufacturer

Manufacturer Part Number

ACR15KT

Description KIT MOTOR START RES 15K OHM 2W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor Hardware, Mounting Options
Online Catalog Capacitor Accessories
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series -
Part Status Active
Accessory Type Bleeder Resistor
For Use With/Related Products Motor Start Capacitors
Device Size -
Specifications 10 Pack, 15 kOhm, 2W, with QC Terminals
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 338-3529
ACR15KT-ND

23:30:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.16000 $36.16
10 34.25400 $342.54
100 27.59350 $2,759.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback