Add To Favorites
Product Overview
Digi-Key Part Number 516-2159-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACPL-K342-000E

Description OPTOISO 5KV 1CH GATE DRIVER 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 350ns, 250ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 22ns, 18ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SO
Approvals CSA, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 516-2159-5
ACPL-K342
ACPLK342000E

23:15:57 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.75000 $27.50
25 2.31000 $57.75
100 1.98000 $198.00
250 1.76000 $440.00
500 1.59500 $797.50
1,000 1.46300 $1,463.00
2,500 1.40250 $3,506.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3773-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.48960
  • Cut Tape (CT) ? : 516-3773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.70000
  • Digi-Reel® ? : 516-3773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback