USD
Favorite

Price & Procurement
114,639 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 1.02700 $10.27
25 0.94760 $23.69
50 0.78980 $39.49
100 0.74230 $74.23
250 0.66336 $165.84
500 0.56858 $284.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8637-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 114,000 - Immediate
  • Unit Price: $0.47680
  • Cut Tape (CT)  : 445-8637-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,639 - Immediate
  • Unit Price: $1.15000

ACP3225-102-2P-T000

Datasheet
Digi-Key Part Number 445-8637-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACP3225-102-2P-T000
Copy  
Description CMC 1.5A 2LN 1 KOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 1.5A DCR 50mOhm (Typ)

Copy  
Documents & Media
Datasheets ACP3225 Series
Featured Product ACP3225 Series Filter
HTML Datasheet ACP3225 Series
Mfg CAD Models ACP3225-yyy-2P-T000.stp
EDA / CAD Models ACP3225-102-2P-T000 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog ACP Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACP
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50mOhm (Typ)
Voltage Rating - DC 60V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.079" (2.00mm)
Package / Case 1210 (3225 Metric), 4 Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

$1.15000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.41000 Details

ACM1211-102-2PL-TL01

CMC 6A 2LN 1 KOHM SMD

TDK Corporation

$2.27000 Details

ACM2012-121-2P-T002

CMC 370MA 2LN 120 OHM SMD

TDK Corporation

$0.49000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

$0.54000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.19000 Details
Additional Resources
Standard Package 1
Other Names 445-8637-6