Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
5 3.32800 $16.64
10 2.99500 $29.95
25 2.82880 $70.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SPTOOL-ND
Copy   SPTOOL-ND
Quantity Available 4,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACCTRITOB308-T000

Copy   ACCTRITOB308-T000
Description TUNING TOOL FLAT NYLON 5"
Copy   TUNING TOOL FLAT NYLON 5"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tuning Tool (Double Ended) Flat Nylon, Glass Filled 5.00" (127.0mm) Length

Copy   Tuning Tool (Double Ended) Flat Nylon, Glass Filled 5.00" (127.0mm) Length
Documents & Media
Datasheets ACCTRITOB308-Tzzz Trimmer Adjustment Tool
Online Catalog ACCTRITOB308
Product Attributes Select All
Categories
Manufacturer Vishay Spectrol
Series -
Part Status Active
Tool Type Tuning Tool (Double Ended)
Tip - Shape Flat
Length - Overall 5.00" (127.0mm)
Features Pocket Clip, Recessed Tip
Material Nylon, Glass Filled
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • H-90 - Bourns Inc. | H90-ND DigiKey Electronics
  • H-90
  • Bourns Inc.
  • TUNING TOOL FLAT 5"
  • Unit Price $1.61000
  • H90-ND
  • 13016 - Aven Tools | 243-1016-ND DigiKey Electronics
  • 13016
  • Aven Tools
  • TUNING SET MULTI TIPS NYLON 9PC
  • Unit Price $13.02000
  • 243-1016-ND
  • H-92-1 - Bourns Inc. | H-92-1-ND DigiKey Electronics
  • H-92-1
  • Bourns Inc.
  • TUNING TOOL FLAT 5"
  • Unit Price $1.43000
  • H-92-1-ND
  • H-91 - Bourns Inc. | H-91-ND DigiKey Electronics
  • H-91
  • Bourns Inc.
  • TUNING TOOL FLAT 5"
  • Unit Price $1.61000
  • H-91-ND
  • 4408/POM - Pomona Electronics | 501-1113-ND DigiKey Electronics
  • 4408/POM
  • Pomona Electronics
  • HOLDER TEST LEAD RG59/108 WIRE
  • Unit Price $15.99000
  • 501-1113-ND
Additional Resources
Standard Package ? 100
Other Names 008T000
ACCTRITOB308T000
SPTOOL

20:59:03 12/12/2018