Add To Favorites
Product Overview
Digi-Key Part Number F4102CT-ND
Quantity Available 3,275
Can ship immediately
Manufacturer

Manufacturer Part Number

AC240LTR

Description GDT 600V 5KA THROUGH HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 600V 5000A (5kA) 2 Pole Through Hole

Documents & Media
Datasheets AC, CG3 Series Datasheet
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4102CT

09:05:34 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
5 3.11600 $15.58
10 3.00900 $30.09
50 2.36440 $118.22
100 1.93450 $193.45
250 1.88072 $470.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4102TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.56320
  • Tray ? : F2725-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: $3.08000
Send Feedback