USD
Favorite

AC182015-1 RF Adapter 2.4GHz ISM USB
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.95000 $50.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AC182015-1

Datasheet
Digi-Key Part Number AC182015-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC182015-1
Copy  
Description ADAPTER USB WIRELESS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Adapter 2.4GHz ISM USB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Zena™
Part Status Active
Function Adapter
Modulation or Protocol ISM
Frequency 2.4GHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 5VDC USB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AC1820151