Add To Favorites
Product Overview
Digi-Key Part Number 298-1117-ND
Quantity Available 5,700
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMS-A-C

Description TIE HOLDER W/ADHESIVE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Dual Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)

Documents & Media
Datasheets ABMS-A Drawing
Featured Product Wire Management Accessories
Online Catalog ABM Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Active
Type Dual Opening - Paired Strip
Mounting Type Adhesive, Screw, #6 (M3)
Size / Dimension 1.13" L x 1.13" W x 0.17" H (28.7mm x 28.7mm x 4.3mm)
For Use With/Related Products M, I, S Ties
Material Nylon
Color White
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 298-1117
ABMSAC

06:28:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.08480 $108.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback