Product Overview
Digi-Key Part Number 535-9689-2-ND
Copy   535-9689-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-9.84375MHZ-10-R20-D-T

Copy   ABLS-9.84375MHZ-10-R20-D-T
Description CRYSTAL 9.84375MHZ 10PF SMD
Copy   CRYSTAL 9.84375MHZ 10PF SMD
Detailed Description

9.84375MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US

Copy   9.84375MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS(RF)
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 9.84375MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 535-9689-2
ABLS-9.84375MHZ-10-R20-D
ABLS984375MHZ10R20DT

04:48:58 1/21/2019