• Obsolete item.
Product Overview
Digi-Key Part Number AB774-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AB774

Description ADAPTER SCSI 3TERM INT ACTIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Position Terminator D-Sub, Female Sockets SCSI III

Documents & Media
Datasheets SCSI Terminators
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AB
Part Status Obsolete
Connector Type D-Sub, Female Sockets
Number of Positions 68
Type Active, Single Ended
Mounting Feature Internal
Style SCSI III
Features -
 
Additional Resources
Standard Package ? 50
Other Names AB 774

16:33:25 2/25/2018

Send Feedback