Add To Favorites
Product Overview
Digi-Key Part Number AE10299-ND
Quantity Available 1,894
Can ship immediately
Manufacturer

Manufacturer Part Number

AB414

Description GENDER CHANGER DSUB 25POS M-M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)

Documents & Media
Datasheets AB414
Online Catalog AB Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AB
Part Status Active
Connector Style Gender Changer
Convert To (Adapter End) D-Sub, 25 Pin Male
Convert From (Adapter End) D-Sub, 25 Pin Male
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Features Grounding Indents
Shielding -
Shell Material, Finish Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Includes 3 pcs - 1 Connector, 2 Jack Screws
Current Rating 3A
Housing Color Yellow
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AB 414
AB414-ND
AB414-R
AB414R
AE10299
Q1136900

16:58:59 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.05400 $30.54
25 2.79960 $69.99
50 2.67240 $133.62
100 2.54520 $254.52
250 2.22704 $556.76
500 2.16342 $1,081.71
1,000 1.84527 $1,845.27
2,500 1.71801 $4,295.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback