Add To Favorites
Product Overview
Digi-Key Part Number AE10297-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

AB412

Description GENDER CHANGER DSUB 15POS M-M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)

Documents & Media
Datasheets AB412
Online Catalog AB Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AB
Part Status Active
Connector Style Gender Changer
Convert To (Adapter End) D-Sub, 15 Pin Male
Convert From (Adapter End) D-Sub, 15 Pin Male
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Features Grounding Indents
Shielding -
Shell Material, Finish Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Includes 3 pcs - 1 Connector, 2 Jack Screws
Current Rating 3A
Housing Color Yellow
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AB412-R
AE10297

10:58:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.99600 $29.96
25 2.74640 $68.66
50 2.62160 $131.08
100 2.49670 $249.67
250 2.18464 $546.16
500 2.12222 $1,061.11
1,000 1.81012 $1,810.12
2,500 1.68529 $4,213.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback