Add To Favorites
Product Overview
Digi-Key Part Number 668-1402-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AB1290B-LW100-R

Description PIEZO CER BENDER 9000HZ 500 OHM
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms

Documents & Media
Datasheets AB1290B-LW100-R Drawing
Featured Product Piezo Benders
Your Total Sound Solution
Mfg CAD Models AB1290B-LW100-R.igs
Online Catalog AB Series
Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series AB
Part Status Active
Frequency 9kHz
Voltage - Input (Max) 30V p-p
Type Standard
Impedance 500 Ohms
Capacitance @ Frequency 8000pF @ 1kHz
Operating Temperature -20°C ~ 60°C
Size / Dimension 0.472" Dia (12.00mm)
Termination Wire Leads
 
Kits
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 668-1402

09:38:55 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.50000 $15.00
100 1.20000 $120.00
500 0.99600 $498.00
1,000 0.87000 $870.00
5,000 0.78000 $3,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback