• Obsolete item.
Product Overview
Digi-Key Part Number AE1067-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AB-Y201L

Description TERMINATOR HPD50 MALE ACTIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Terminator D-Sub HP, Male Pins SCSI II

Documents & Media
Datasheets AB-Y201L
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Obsolete
Connector Type D-Sub HP, Male Pins
Number of Positions 50
Type Active
Mounting Feature External
Style SCSI II
Features -
 
Additional Resources
Standard Package ? 100
Other Names AE1067

18:06:39 2/19/2018

Send Feedback