• Obsolete item.
Product Overview
Digi-Key Part Number AE1064-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AB-Y102T

Description TERMINATOR CENTRONICS 50MALE ACT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Terminator Centronics, Center Strip Contacts SCSI I

Documents & Media
Datasheets AB-Y102T
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AB-Y
Part Status Obsolete
Connector Type Centronics, Center Strip Contacts
Number of Positions 50
Type Active
Mounting Feature External
Style SCSI I
Features Bail Lock, Shielded
 
Additional Resources
Standard Package ? 100
Other Names AE1064

09:00:03 2/19/2018

Send Feedback