USD

AAT3221IGV-3.3-T1 Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Non-Stock

AAT3221IGV-3.3-T1

Datasheet
Digi-Key Part Number 863-1491-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AAT3221IGV-3.3-T1
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets AAT3221/22
PCN Obsolescence/ EOL Multiple Devices 12/Jan/2015
Design Resources Development Tool Selector
HTML Datasheet AAT3221/22
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series NanoPower™
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 2.5µA
PSRR 50dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 863-1491-1