Add To Favorites
Product Overview
Digi-Key Part Number 391-1065-6-ND
Quantity Available 2,411
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT001-10E

Description SENSOR MAGNETIC FIELD TDFN6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab

Product Attributes Select All
Categories
Manufacturer NVE Corp/Sensor Products
Series AAT
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Resistive
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance 2.5 MOhms
Resistance Tolerance -
Voltage - Supply 5.5V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 391-1065-6

18:00:21 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 $6.17
5 5.44600 $27.23
10 4.81000 $48.10
25 3.90240 $97.56
50 3.44860 $172.43
100 3.35780 $335.78
500 2.81326 $1,406.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 391-1065-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.39250
  • Cut Tape (CT) ? : 391-1065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,411 - Immediate
  • Unit Price: $6.17000
Send Feedback