Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number S9357-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AAC10FSLN

Description CONN EDGE ADAPT CARD-CARD 20POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line)

Documents & Media
Datasheets xxCxxFSLx Drawing
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Adapter Type Card Slot to Card Slot
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Mounting Type Free Hanging (In-Line)
Flange Feature -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Polyphenylene Sulfide (PPS)
Current Rating (Per Contact) 3A
Operating Temperature -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names S9357

19:34:03 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 20.92500 $209.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback