Add To Favorites
Product Overview
Digi-Key Part Number 926-1053-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-034-12-22-00-00

Description THERMOELECTRIC ASSY AIR-AIR 3.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Air to Air Thermoelectric Assembly 33W 12V

Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series PowerCool
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 33W
Current 3.5A
Voltage 12V
Fan Location Cold Side / Warm Side
Power - Input 42W
Operating Temperature -10°C ~ 49°C
Weight 2 lbs (907.2g)
Dimensions - Overall 120mm L x 102.2mm W x 124.3mm H
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price $94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1053
AA,034,12,22,00,00
AA-034-12-22-00-00-ND
AA03412220000

17:57:57 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 261.77000 $261.77
10 239.82800 $2,398.28
25 231.99000 $5,799.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback