Add To Favorites
Product Overview
Digi-Key Part Number A9AAT-0204F-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

A9AAT-0204F

Description FLEX CABLE - AFE02T/AF02/AFE02T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Contact Termination Solder Tab to Solder Tab
Length 4.00" (101.60mm)
Number of Positions 2
Pitch 0.100" (2.54mm)
 
Assembly Component
Part Number Description Assembly Quantity
A126323TR-ND CONTACT FLAT FLEX PIN TIN 4
AF02-500-ND CABLE FLAT FLEX 2COND 0.100" 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:48:12 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55300 $5.53
25 0.49760 $12.44
50 0.44240 $22.12
100 0.42400 $42.40
250 0.38708 $96.77
500 0.36866 $184.33
1,000 0.30414 $304.14
2,500 0.27649 $691.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A9AAT-0202F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: 1,180 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: A9AAT-0203F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: 389 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: A9AAT-0205F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0206F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0208F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
Send Feedback