Add To Favorites
Product Overview
Digi-Key Part Number A105300-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

HX-SCE-1K-9.5-50-4

Description HEATSHRNK 9.5MM ID 50MM YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1,000
Other Names A105300
A95650-000
A95650000

02:56:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.73500 $17.35
25 1.62880 $40.72
50 1.55800 $77.90
100 1.48720 $148.72
250 1.34560 $336.40
500 1.23936 $619.68
1,000 1.06230 $1,062.30
2,500 0.99148 $2,478.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback