Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A7PS-203-1-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH THUMB DECIMAL 0.1A 50/28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Thumbwheel Switch Decimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In

Documents & Media
Datasheets A7PS/PH Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Manufacturer Omron Electronics Inc-EMC Div
Series A7PS
Packaging ? Bulk ?
Part Status Active
Output Code Decimal
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.268" (6.80mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/28VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.394" (10.00mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 43.00mm
Housing Material -
Color Black
Operating Temperature -10°C ~ 65°C
Electrical Life 50,000 Cycles
Associated Product
Additional Resources
Standard Package ? 50
Other Names A7PS2031

00:25:12 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
50 15.85560 $792.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback