Add To Favorites
Product Overview
Digi-Key Part Number SW504-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

A7D-106

Description SWITCH THUMB BCD 0.1A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Screw

Documents & Media
Datasheets A7D & A7DP Series
Other Related Documents How to Read Date Codes
Online Catalog A7D and A7DP Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A7D
Packaging ? Bulk ?
Part Status Active
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height -
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 30VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Screw
Termination Style PC Pin
End Caps Sold Separately
Section Width 0.200" (5.08mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 17.00mm
Housing Material -
Color Light Gray
Operating Temperature -10°C ~ 70°C
Electrical Life 20,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A7D106
SW504

07:25:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.31000 $7.31
10 6.98600 $69.86
25 6.49880 $162.47
50 6.17380 $308.69
100 5.19900 $519.90
250 5.03656 $1,259.14
500 4.71164 $2,355.82
1,000 4.38669 $4,386.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback