Add To Favorites
Product Overview
Digi-Key Part Number SW273-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A7CN-106-1

Description SWITCH THUMB BCD 0.1A 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Thumbwheel Switch BCD 0.1A @ 28VDC Panel Mount, Screw

Documents & Media
Datasheets A7CN(-L) Series
Other Related Documents How to Read Date Codes
Online Catalog A7CN Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A7CN
Packaging ? Bulk ?
Part Status Active
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.134" (3.40mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 28VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Screw
Termination Style PC Pin
End Caps Sold Separately
Section Width 0.236" (6.00mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 15.70mm
Housing Material -
Color Black
Operating Temperature -10°C ~ 65°C
Electrical Life 20,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A7CN1061
SW273

01:13:04 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.47000 $9.47
10 9.04600 $90.46
25 8.41480 $210.37
50 7.99380 $399.69
100 6.73170 $673.17
250 6.52132 $1,630.33
500 6.10058 $3,050.29
1,000 5.67986 $5,679.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback