Add To Favorites
Product Overview
Digi-Key Part Number SW1081DKR-ND
Quantity Available 8,126
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

A6H-4102-P

Description SWITCH SLIDE DIP SPST 25MA 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Documents & Media
Datasheets A6H Series
Other Related Documents How to Read Date Codes
Online Catalog A6H Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A6H
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material -
Contact Finish -
Height Above Board 0.061" (1.55mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Body Material -
Length 0.248" (6.31mm)
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price $9.06000
  • 544-2862-1-ND
Additional Resources
Standard Package ? 1
Other Names SW1081DKR

08:10:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66400 $26.64
25 2.54800 $63.70
50 2.43220 $121.61
100 2.14270 $214.27
250 2.02684 $506.71
500 1.96892 $984.46
1,000 1.67938 $1,679.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1081TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $1.57935
  • Cut Tape (CT) ? : SW1081CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,126 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $2.78000
  • Tube ? : SW1081-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,671 - Immediate
    15,675 - Factory Stock ?
  • Unit Price: $3.23000
Send Feedback