USD
Favorite

A6263KLJTR-T LED Driver IC 4 Output Linear Dimming 100mA 8-SOIC-EP
Price & Procurement
719 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36500 $13.65
25 1.28760 $32.19
100 1.03000 $103.00
250 0.90124 $225.31
500 0.87550 $437.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1492-2-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.62500

A6263KLJTR-T

Datasheet
Digi-Key Part Number 620-1492-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A6263KLJTR-T
Copy  
Description IC LED DRIVER LINEAR 100MA 8SOIC
Copy  
Detailed Description

LED Driver IC 4 Output Linear Dimming 100mA 8-SOIC-EP

Copy  
Documents & Media
Datasheets A6263
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product A6263 Automotive LED Driver
PCN Assembly/Origin A6263KLJTR 04/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 100mA
Frequency -
Dimming -
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A6263
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 620-1492-1