USD
Favorite

Photo Not Available
A611 RF Amplifier IC General Purpose 2MHz ~ 700MHz TO-8
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.11000 $182.11
10 170.72500 $1,707.25
25 162.18920 $4,054.73
100 153.65280 $15,365.28
250 147.96196 $36,990.49
500 145.11654 $72,558.27

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1465-A611-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A611
Copy  
Description AMPLIFIER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC General Purpose 2MHz ~ 700MHz TO-8

Copy  
Documents & Media
Datasheets A611, SMA611
Online Catalog MACOM Technology Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series A611
Packaging Tray 
Part Status Active
Frequency 2MHz ~ 700MHz
P1dB 12.5dBm
Gain 15dB
Noise Figure 3.2dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 31mA
Test Frequency 2MHz ~ 700MHz
Package / Case TO-8 Style, 4 Lead
Supplier Device Package TO-8
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-A611