Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 620-1435-5-ND
Quantity Available 5,612
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 16-DIP

Documents & Media
Datasheets A4975
Product Training Modules A49xx Family of Stepper Motor Driver ICs
Featured Product A4975 Microstepping Drivers
PCN Obsolescence/ EOL Mult Devices EOL 14/Dec/2017
PCN Part Status Change Mult Devices 14/Jun/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 5 V ~ 50 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 16-PowerDIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Base Part Number A4975
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 620-1435-5

17:46:55 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.19900 $31.99
100 2.62080 $262.08
500 2.23104 $1,115.52
1,000 1.88160 $1,881.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback