Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A42MX16-FPLG84-ND
Quantity Available 0

Manufacturer Part Number


Description IC FPGA 72 I/O 84PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 40MX,42MX FPGA Family Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Manufacturer Microsemi Corporation
Series MX
Part Status Active
Number of I/O 72
Number of Gates 24000
Voltage - Supply 3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
Base Part Number A42MX16
Additional Resources
Standard Package ? 1

01:17:15 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
32 76.53375 $2,449.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback