Photo Not Available
A3CCA-4418G 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Product Overview
Digi-Key Part Number A3CCA-4418G-ND
Copy   A3CCA-4418G-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3CCA-4418G

Copy   A3CCA-4418G
Description IDC CABLE-AKN44A/ AE50G / AKN44A
Copy   IDC CABLE-AKN44A/ AE50G / AKN44A
Detailed Description

44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)

Copy   44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A3CCB-4418G-ND A3CCB-4418G TE Connectivity AMP Connectors Bulk ? Value Added Item ? $9.72000 1 Not applicable
Documents & Media
Datasheets 746288
AWG28-xx/G/300 Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Connector Type Socket to Socket
Number of Positions 44
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:18:30 6/27/2019